Panasonic ERJ8BW 56 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR056V
- RS Stock No.:
- 566-715
- Mfr. Part No.:
- ERJ8BWFR056V
- Brand:
- Panasonic
This image is representative of the product range
Add 1250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.00
(exc. GST)
$5.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 15 unit(s) shipping from 09 November 2026
- Plus 760 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 1245 | $1.00 | $5.00 | - |
| 1250 - 2495 | $0.982 | $4.91 | 1% |
| 2500 + | $0.958 | $4.79 | 4% |
*price indicative
- RS Stock No.:
- 566-715
- Mfr. Part No.:
- ERJ8BWFR056V
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 56mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 1W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ8BW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | |
| Height | 650μm | |
| Termination Style | Surface Mount | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 56mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 1W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ8BW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | ||
Height 650μm | ||
Termination Style Surface Mount | ||
Length 3.2mm | ||
1206 Format ERJ8BW Series - 1%
Applications
Standards
Related links
- Panasonic ERJ8BW 56 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR056V
- Panasonic ERJ8BW 33 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR033V
- Panasonic ERJ8BW 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR100V
- Panasonic ERJ8BW 10 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR010V
- Panasonic ERJ8BW 68 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR068V
- Panasonic ERJ8BW 22 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR022V
- Panasonic ERJ8BW 91 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR091V
- Panasonic ERJ8BW 18 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR018V
