Panasonic ERJ8BW 100 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 1 W - ERJ8BWJR100V
- RS Stock No.:
- 110-0433
- Mfr. Part No.:
- ERJ8BWJR100V
- Brand:
- Panasonic
This image is representative of the product range
Add 10000 more to save $60.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$1,070.00
(exc. GST)
$1,175.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.214 | $1,070.00 | - |
| 10000 - 15000 | $0.208 | $1,040.00 | $60.00 |
| 20000 + | $0.205 | $1,025.00 | $180.00 |
*price indicative
- RS Stock No.:
- 110-0433
- Mfr. Part No.:
- ERJ8BWJR100V
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100mΩ | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±5 % | |
| Power Rating | 1W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ8BW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Surface Mount | |
| Length | 3.2mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | |
| Width | 1.6mm | |
| Height | 650μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 100mΩ | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±5 % | ||
Power Rating 1W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ8BW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Surface Mount | ||
Length 3.2mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | ||
Width 1.6mm | ||
Height 650μm | ||
1206 Format ERJ8BW Series - 5%
Applications
Standards
Related links
- Panasonic ERJ8BW 100 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 1 W - ERJ8BWJR100V
- Panasonic ERJ8BW 62 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 1 W - ERJ8BWJR062V
- Panasonic ERJ8BW 68 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 1 W - ERJ8BWJR068V
- Panasonic ERJ8BW 10 mΩ, 1206 Thick Film Surface Mount Resistor ±5 % 1 W - ERJ8BWJR010V
- Panasonic ERJ8BW 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR100V
- Panasonic ERJ8BW 33 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR033V
- Panasonic ERJ8BW 82 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR082V
- Panasonic ERJ8BW 56 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR056V
