Panasonic ERJ8BW 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 1 W - ERJ8BWFR100V

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
110-0426
Mfr. Part No.:
ERJ8BWFR100V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

100mΩ

Resistor Type

Current

Technology

Thick Film

Package/Case

1206

Packaging

Punched Carrier Tape

Tolerance

±1 %

Power Rating

1W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ8BW

Maximum Operating Temperature

155°C

Length

3.2mm

Termination Style

Surface Mount

Width

1.6mm

Height

650μm

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS

Panasonic ERJ8BW Series SMD Resistor, 100mΩ Resistance, 1W Power Rating - ERJ8BWFR100V


This SMD resistor offers a low resistance of 100 mΩ, making it an Ideal choice for precision electronics applications. Designed with thick film technology, this component comes in a 1206 resistor package, ensuring compatibility with various PCBs. The power rating of 1W allows it to perform effectively in demanding environments, while its robust design meets the necessary automotive standards.

Features & Benefits


• AEC-Q200 compliant resistor ensures reliability in automotive applications

• ±1% tolerance for precise and stable performance in circuits

• Temperature coefficient of ±100 ppm/°C for consistent operation

• Thick film technology supports high power and stability requirements

• Capable of operating within a wide temperature range, from -55 °C

• 1206 resistor package simplifies integration into Compact designs

Applications


• Used with automotive control systems for accurate signal processing

• Suitable for energy management and distribution circuits

• Ideal for implementations in consumer electronics for improved efficiency

• Utilised in industrial equipment for enhanced reliability

• Employed in power supply circuits for precise voltage regulation

What makes this component suitable for automotive applications?


Its compliance with AEC-Q200 ensures that it meets stringent industry standards for performance and reliability, making it Ideal for automotive environments.

How does the temperature coefficient affect circuit performance?


The temperature coefficient of ±100 ppm/°C maintains circuit stability across different temperatures, ensuring consistent performance under varying operational conditions.

What advantages does thick film technology provide in design?


Thick film technology delivers higher power ratings and reliable thermal stability, making it suitable for demanding applications that require durability and performance.

In what scenarios is a low resistance Value preferable?


A low resistance Value is beneficial in applications requiring high precision and minimal energy loss, such as in signal processing circuits or high-frequency applications.

Each (In a Pack of 5)
$1.00
Each (On a Reel of 5000)
$0.307
Each (Supplied on a Reel)
$1.00
Each (In a Pack of 5)
$1.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy