Welwyn WCR Series 1 Ω, 0805 Thick Film Resistor Jumper Surface 0.13 W - WCR0805 0R0

N
Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$80.00

(exc. GST)

$90.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 20000$0.016$80.00
25000 +$0.016$80.00

*price indicative

RS Stock No.:
814-261
Mfr. Part No.:
WCR0805 0R0
Brand:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Product Type

Resistor

Resistance

1Ω

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0805

Packaging

Tape and Reel

Tolerance

Jumper

Power Rating

0.13W

Voltage

150V

Mount Type

Surface

Temperature Coefficient

100 ppm/°C

Automotive Standard

AEC-Q200

Series

WCR Series

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Width

1.25mm

Length

2mm

Height

0.55mm

Standards/Approvals

AEC-Q200

COO (Country of Origin):
CH
The Welwyn Surface mounted resistor offers exceptional reliability and durability for various electronic applications. Designed for precision, this component effectively meets the demanding specifications of modern circuitry.

Excellent reliability ensures consistent performance

Wide range of sizes and ohmic values available

Wrap-around terminations provide improved solderability

Complies with AEC-Q200 grade for automotive applications

Resistant to normal industrial cleaning fluids, enhancing longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy