Welwyn WCR Series 1 kΩ, 0805 Thick Film Resistor 0.01 Surface 0.13 W - WCR0805 1KF
- RS Stock No.:
- 814-272
- Mfr. Part No.:
- WCR0805 1KF
- Brand:
- Welwyn
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$85.00
(exc. GST)
$95.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $0.017 | $85.00 |
| 25000 + | $0.017 | $85.00 |
*price indicative
- RS Stock No.:
- 814-272
- Mfr. Part No.:
- WCR0805 1KF
- Brand:
- Welwyn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welwyn | |
| Resistance | 1kΩ | |
| Product Type | Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | 0.01 | |
| Packaging | Tape and Reel | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | 100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | WCR Series | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Width | 1.25mm | |
| Standards/Approvals | AEC-Q200 | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Welwyn | ||
Resistance 1kΩ | ||
Product Type Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance 0.01 | ||
Packaging Tape and Reel | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient 100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series WCR Series | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Width 1.25mm | ||
Standards/Approvals AEC-Q200 | ||
Length 2mm | ||
- COO (Country of Origin):
- CH
The Welwyn Surface mounted resistor offers reliable performance for various electronic applications. Designed for general-purpose usage, it provides the necessary resistance with precise characteristics tailored to meet industry standards.
Excellent reliability ensures consistent performance in diverse applications
Wrap around terminations facilitate effective soldering and connectivity
Inner electrode protection enhances durability and operational longevity
AEC-Q200 grade option meets rigorous automotive industry standards
Related links
- Welwyn WCR Series 4.7 kΩ, 0805 Thick Film Resistor 0.01 Surface Mount 0.125 W - WCR0805 4K7F
- Welwyn WCR Series 270 Ω, 0805 Thick Film Resistor 0.01 Surface Mount 0.125 W - WCR0805 270RF
- Welwyn WCR Series 1.2 kΩ, 0805 Thick Film Resistor 0.01 Surface Mount 0.125 W - WCR0805 1K2F
- Welwyn WCR Series 47 kΩ, 0805 Thick Film Resistor 0.01 Surface Mount 0.125 W - WCR0805 47KF
- Welwyn WCR Series 39 Ω, 0805 Thick Film Resistor 0.01 Surface Mount 0.125 W - WCR0805 39RF
- Welwyn WCR Series 22 kΩ, 0805 Thick Film Resistor 0.01 Surface Mount 0.125 W - WCR0805 22KF
- Welwyn WCR Series 10 Ω, 0805 Thick Film Resistor 0.01 Surface Mount 0.125 W - WCR0805 10RF
- Welwyn WCR Series 10 kΩ, 0805 Thick Film Resistor 0.01 Surface Mount 0.125 W - WCR0805 10KF
