Welwyn WCR Series 47 kΩ, 0805 Thick Film Resistor 0.01 Surface 0.13 W - WCR0805 47KF
- RS Stock No.:
- 814-259
- Mfr. Part No.:
- WCR0805 47KF
- Brand:
- Welwyn
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$85.00
(exc. GST)
$95.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $0.017 | $85.00 |
| 25000 + | $0.017 | $85.00 |
*price indicative
- RS Stock No.:
- 814-259
- Mfr. Part No.:
- WCR0805 47KF
- Brand:
- Welwyn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welwyn | |
| Resistance | 47kΩ | |
| Product Type | Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape and Reel | |
| Tolerance | 0.01 | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Mount Type | Surface | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | WCR Series | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200 | |
| Width | 1.25mm | |
| Height | 550μm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand Welwyn | ||
Resistance 47kΩ | ||
Product Type Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape and Reel | ||
Tolerance 0.01 | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Mount Type Surface | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series WCR Series | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200 | ||
Width 1.25mm | ||
Height 550μm | ||
Length 2mm | ||
- COO (Country of Origin):
- CH
The Welwyn Surface resistor is designed for precise resistance values in electronic applications, providing a reliable performance across various scenarios.
Available with a resistance range from 10R to 1M0, offering versatility
Exhibits excellent reliability and inner electrode protection for enhanced durability
AEC-Q200 grade available, ensuring compliance with industry standards
Each resistor is marked for easy identification, facilitating quick assessment
Wrapped-around terminations ensure optimal connectivity and solderability
Related links
- Welwyn WCR Series 4.7 kΩ, 0805 Thick Film Resistor 0.01 Surface Mount 0.125 W - WCR0805 4K7F
- Welwyn WCR Series 1.2 kΩ, 0805 Thick Film Resistor 0.01 Surface Mount 0.125 W - WCR0805 1K2F
- Welwyn WCR Series 39 Ω, 0805 Thick Film Resistor 0.01 Surface Mount 0.125 W - WCR0805 39RF
- Welwyn WCR Series 22 kΩ, 0805 Thick Film Resistor 0.01 Surface Mount 0.125 W - WCR0805 22KF
- Welwyn WCR Series 1 kΩ, 0805 Thick Film Resistor 0.01 Surface Mount 0.125 W - WCR0805 1KF
- Welwyn WCR Series 270 Ω, 0805 Thick Film Resistor 0.01 Surface Mount 0.125 W - WCR0805 270RF
- Welwyn WCR Series 10 Ω, 0805 Thick Film Resistor 0.01 Surface Mount 0.125 W - WCR0805 10RF
- Welwyn WCR Series 10 kΩ, 0805 Thick Film Resistor 0.01 Surface Mount 0.125 W - WCR0805 10KF
