Panasonic ERJ1GN 5100 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.05 W - ERJ1GNF5101C

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$0.19

(exc. GST)

$0.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 240$0.019$0.19-
250 - 990$0.017$0.1710%
1000 - 4990$0.012$0.1236%
5000 +$0.01$0.1047%

*price indicative

Packaging Options:
RS Stock No.:
785-146
Mfr. Part No.:
ERJ1GNF5101C
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Thick Film Resistor

Resistance

5100Ω

Resistor Type

Thick Film

Technology

Thick Film Resistor

Package/Case

Tape & Reel

Tolerance

±1 %

Packaging

Pressed Carrier Taping

Power Rating

0.05W

Voltage

25V

Temperature Coefficient

±200 x 10-6/K

Mount Type

Surface

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

ERJ1GN

Maximum Operating Temperature

125°C

Termination Style

Wraparound

Height

230μm

Length

600μm

Width

300μm

Standards/Approvals

IEC 60115-8, JIS C 5201-8, JEITA RC-2134C

COO (Country of Origin):
JP
The Panasonic Precision Thick Film Chip Resistors are a range of electronic components engineered with a metal glaze thick film resistive element designed for high reliability in general electronic equipment applications.

High reliability with metal glaze thick film resistive element

Compatible with placement machines via taping packaging

Suitable for both reflow and flow soldering

Each (Supplied as a Tape)
$0.02
Each (In a Bag of 10)
$0.019
Each (Supplied as a Tape)
$0.02
Each (Supplied as a Tape)
$0.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy