Panasonic ERJ1GN 200000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.05 W - ERJ1GNF2003C
- RS Stock No.:
- 785-144
- Mfr. Part No.:
- ERJ1GNF2003C
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$0.19
(exc. GST)
$0.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15,000 unit(s) ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 240 | $0.019 | $0.19 |
| 250 - 990 | $0.017 | $0.17 |
| 1000 - 4990 | $0.012 | $0.12 |
| 5000 + | $0.01 | $0.10 |
*price indicative
- RS Stock No.:
- 785-144
- Mfr. Part No.:
- ERJ1GNF2003C
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thick Film Resistor | |
| Resistance | 200000Ω | |
| Technology | Thick Film Resistor | |
| Resistor Type | Thick Film | |
| Package/Case | Tape & Reel | |
| Tolerance | ±1 % | |
| Packaging | Pressed Carrier Taping | |
| Voltage | 25V | |
| Power Rating | 0.05W | |
| Temperature Coefficient | ±200 x 10-6/K | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ1GN | |
| Maximum Operating Temperature | 125°C | |
| Height | 230μm | |
| Termination Style | Wraparound | |
| Width | 300μm | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | |
| Length | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thick Film Resistor | ||
Resistance 200000Ω | ||
Technology Thick Film Resistor | ||
Resistor Type Thick Film | ||
Package/Case Tape & Reel | ||
Tolerance ±1 % | ||
Packaging Pressed Carrier Taping | ||
Voltage 25V | ||
Power Rating 0.05W | ||
Temperature Coefficient ±200 x 10-6/K | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series ERJ1GN | ||
Maximum Operating Temperature 125°C | ||
Height 230μm | ||
Termination Style Wraparound | ||
Width 300μm | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | ||
Length 600μm | ||
- COO (Country of Origin):
- JP
- RS Stock No. 0785144P
- Mfr. Part No. ERJ1GNF2003C
- RS Stock No. 0785139
- Mfr. Part No. ERJ1GNF1202C
- RS Stock No. 0785139P
- Mfr. Part No. ERJ1GNF1202C
- RS Stock No. 0785143P
- Mfr. Part No. ERJ1GNF2002C
Related links
- Panasonic ERJ1GN 20000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.05 W - ERJ1GNF2002C
- Panasonic ERJ1GN 15000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.05 W - ERJ1GNF1502C
- Panasonic ERJ1GN 2000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.05 W - ERJ1GNF2001C
- Panasonic ERJ1GN 5100 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.05 W - ERJ1GNF5101C
- Panasonic ERJ1GN 3300 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.05 W - ERJ1GNF3301C
- Panasonic ERJ1GN 12000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.05 W - ERJ1GNF1202C
- Panasonic ERJ1GN 200 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.05 W - ERJ1GNF2000C
- TE Connectivity CRG 100 Ω, 0201 Thick Film Surface Mount Resistor ±1 % Surface 0.05 W - CRG0201F100R










