Panasonic ERJ1GN 15000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.05 W - ERJ1GNF1502C
- RS Stock No.:
- 785-140
- Mfr. Part No.:
- ERJ1GNF1502C
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$0.19
(exc. GST)
$0.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 240 | $0.019 | $0.19 |
| 250 - 990 | $0.017 | $0.17 |
| 1000 - 4990 | $0.012 | $0.12 |
| 5000 + | $0.01 | $0.10 |
*price indicative
- RS Stock No.:
- 785-140
- Mfr. Part No.:
- ERJ1GNF1502C
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thick Film Resistor | |
| Resistance | 15000Ω | |
| Technology | Thick Film Resistor | |
| Resistor Type | Thick Film | |
| Package/Case | Tape & Reel | |
| Packaging | Pressed Carrier Taping | |
| Tolerance | ±1 % | |
| Power Rating | 0.05W | |
| Voltage | 25V | |
| Temperature Coefficient | ±200 x 10-6/K | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | ERJ1GN | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | |
| Width | 300μm | |
| Height | 230μm | |
| Termination Style | Wraparound | |
| Length | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thick Film Resistor | ||
Resistance 15000Ω | ||
Technology Thick Film Resistor | ||
Resistor Type Thick Film | ||
Package/Case Tape & Reel | ||
Packaging Pressed Carrier Taping | ||
Tolerance ±1 % | ||
Power Rating 0.05W | ||
Voltage 25V | ||
Temperature Coefficient ±200 x 10-6/K | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series ERJ1GN | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | ||
Width 300μm | ||
Height 230μm | ||
Termination Style Wraparound | ||
Length 600μm | ||
- COO (Country of Origin):
- JP
The Panasonic Precision Thick Film Chip Resistors are a range of electronic components engineered with a metal glaze thick film resistive element designed for high reliability in general electronic equipment applications.
High reliability with metal glaze thick film resistive element
Compatible with placement machines via taping packaging
Suitable for both reflow and flow soldering
Related links
- Panasonic ERJ1GN 200000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.05 W - ERJ1GNF2003C
- Panasonic ERJ1GN 20000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.05 W - ERJ1GNF2002C
- Panasonic ERJ1GN 2000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.05 W - ERJ1GNF2001C
- Panasonic ERJ1GN 5100 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.05 W - ERJ1GNF5101C
- Panasonic ERJ1GN 3300 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.05 W - ERJ1GNF3301C
- Panasonic ERJ1GN 12000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.05 W - ERJ1GNF1202C
- Panasonic ERJ1GN 200 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±1 % Surface 0.05 W - ERJ1GNF2000C
- Vishay CRCW0201 820 Ω, 0201 Thick Film Thick Film Resistor ±1 % Surface Mount 0.05 W - CRCW0201820RFNEDAT
