Panasonic ERJPC6 4990 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±0.1 → 0.5 % Surface 0.25 W -
- RS Stock No.:
- 784-913P
- Mfr. Part No.:
- ERJPC6D4991V
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 784-913P
- Mfr. Part No.:
- ERJPC6D4991V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 4990Ω | |
| Product Type | Thick Film Resistor | |
| Technology | Thick Film Resistor | |
| Resistor Type | Precision Thick Film | |
| Package/Case | Tape & Reel | |
| Tolerance | ±0.1 → 0.5 % | |
| Packaging | 5000 pieces | |
| Power Rating | 0.25W | |
| Voltage | 150V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 x 10⁻⁶ /K | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | ERJPC6 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | |
| Termination Style | Wraparound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 4990Ω | ||
Product Type Thick Film Resistor | ||
Technology Thick Film Resistor | ||
Resistor Type Precision Thick Film | ||
Package/Case Tape & Reel | ||
Tolerance ±0.1 → 0.5 % | ||
Packaging 5000 pieces | ||
Power Rating 0.25W | ||
Voltage 150V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 x 10⁻⁶ /K | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series ERJPC6 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2134C | ||
Termination Style Wraparound | ||
- COO (Country of Origin):
- JP
The Panasonic ERJ PC6 series offer high-precision thick-film resistors with excellent stability, low TCR, and reliable performance, meeting IEC and AEC-Q200 standards. They provide eco-friendly, lead-free options suitable for demanding applications.
±0.2% resistance change stability
Power ratings of 0.25 W
AEC-Q200, IEC 60115-8 and JIS C 5201-8 compliant
RoHS compliant
0805 package
- RS Stock No. 0789871P
- Mfr. Part No. ERJPC6B4991V
Each (Supplied on a Reel)
$0.144
- RS Stock No. 0788822P
- Mfr. Part No. ERJPC6D1201V
Each (Supplied on a Reel)
$0.157
- RS Stock No. 0789265P
- Mfr. Part No. ERJPC6D5232V
Each (Supplied on a Reel)
$0.157
- RS Stock No. 0784870P
- Mfr. Part No. ERJPC6D5101V
Each (Supplied on a Reel)
$0.211










