ROHM MCRS Series 360 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3603

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
780-803
Mfr. Part No.:
MCR01SMQPF3603
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

360kΩ

Technology

Thick Film

Package/Case

0402

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Voltage

75V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

500μm

Standards/Approvals

JIS C 5201-8

Length

1mm

Height

350μm

The ROHM chip resistor provides reliable performance in various applications, specifically is designed for Compact integration without compromising performance. Its innovative design guarantees high stability in power dissipation alongside notable space-saving benefits.

Offers guaranteed rated power equal to one size larger resistors, enhancing versatility

Compact 0402 size allows for approximately 60% smaller footprint compared to 0603 size

ISO9001 and IATF16949 certified for superior quality assurance

Designed to meet AEC-Q200 automotive standards for rigorous environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy