ROHM MCRS Series 1500 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1504
- RS Stock No.:
- 780-700
- Mfr. Part No.:
- MCR10SEQPF1504
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save $60.00
View bulk pricing optionsSubtotal (1 tape of 500 units)*
$15.50
(exc. GST)
$17.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 4500 | $0.031 | $15.50 | - |
| 5000 - 24500 | $0.019 | $9.50 | $60.00 |
| 25000 - 49500 | $0.012 | $6.00 | $475.00 |
| 50000 + | $0.011 | $5.50 | $1,000.00 |
*price indicative
- RS Stock No.:
- 780-700
- Mfr. Part No.:
- MCR10SEQPF1504
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 1500kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Height | 550μm | |
| Width | 1.25mm | |
| Length | 2mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 1500kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Height 550μm | ||
Width 1.25mm | ||
Length 2mm | ||
Standards/Approvals JIS C 5201-8 | ||
The ROHM general purpose chip resistor offers reliable performance is designed to meet diverse circuit requirements while ensuring exceptional power handling capabilities. Its Compact size contributes to efficient circuit space utilisation without compromising on quality.
Guaranteed the same rated power as one size larger by optimising the resistive element design
Circuit space is significantly reduced, achieving approximately 60% smaller area compared to larger sizes
Meets stringent ISO9001 and IATF16949 certifications for consistent quality
Conforms to AEC-Q200 standards for automotive applications
Related links
- ROHM MCRS Series 560 Ω, 0805 Thick Film Resistor ±1 % Surface Mount 0.25 W - MCR10SEQPF5601
- ROHM MCRS Series 750 Ω, 0805 Thick Film Resistor ±1 % Surface Mount 0.25 W - MCR10SEQPF7501
- ROHM MCRS Series 15 Ω, 0805 Thick Film Resistor ±1 % Surface Mount 0.25 W - MCR10SEQPF1500
- ROHM MCRS Series 13 Ω, 0805 Thick Film Resistor ±1 % Surface Mount 0.25 W - MCR10SEQPF13R0
- ROHM MCRS Series 390 kΩ, 0805 Thick Film Resistor ±1 % Surface Mount 0.25 W - MCR10SEQPF3903
- ROHM MCRS Series 13 kΩ, 0805 Thick Film Resistor ±1 % Surface Mount 0.25 W - MCR10SEQPF1302
- ROHM MCRS Series 68 Ω, 0805 Thick Film Resistor ±1 % Surface Mount 0.25 W - MCR10SEQPF6800
- ROHM MCRS Series 43 Ω, 0805 Thick Film Resistor ±1 % Surface Mount 0.25 W - MCR10SEQPF43R0
