ROHM MCRS Series 10 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1000
- RS Stock No.:
- 780-683
- Mfr. Part No.:
- MCR10SEQPF1000
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save 37%
View bulk pricing optionsSubtotal (1 tape of 500 units)*
$16.00
(exc. GST)
$17.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 4500 | $0.032 | $16.00 | - |
| 5000 - 24500 | $0.02 | $10.00 | 37% |
| 25000 - 49500 | $0.012 | $6.00 | 62% |
| 50000 + | $0.012 | $6.00 | 62% |
*price indicative
- RS Stock No.:
- 780-683
- Mfr. Part No.:
- MCR10SEQPF1000
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 10Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 1.25mm | |
| Height | 550μm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 10Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals JIS C 5201-8 | ||
Width 1.25mm | ||
Height 550μm | ||
Length 2mm | ||
The ROHM general purpose chip resistor is designed for a range of electronic applications, delivering reliable performance in Compact form factors to facilitate space-saving designs without compromising on power ratings.
Guaranteed the same rated power as one size larger product through innovative resistive element design
Reduces circuit space by approximately 60% compared to larger sizes, enhancing design flexibility
Certified to ISO9001 and IATF16949 standards, ensuring high quality
Meets AEC-Q200 specifications for automotive applications
- RS Stock No. 0780683P
- Mfr. Part No. MCR10SEQPF1000
Each (Supplied on a Reel)
$0.032
- RS Stock No. 0780687P
- Mfr. Part No. MCR10SEQPF10R0
Each (Supplied on a Reel)
$0.032
- RS Stock No. 0780687
- Mfr. Part No. MCR10SEQPF10R0
Each (On a Tape of 500)
$0.032
- RS Stock No. 0780723P
- Mfr. Part No. MCR10SEQPF3001
Each (Supplied on a Reel)
$0.031
Related links
- ROHM MCRS Series 10 Ω, 0805 Thick Film Resistor ±1 % Surface Mount 0.25 W - MCR10SEQPF10R0
- ROHM MCRS Series 560 Ω, 0805 Thick Film Resistor ±1 % Surface Mount 0.25 W - MCR10SEQPF5601
- ROHM MCRS Series 750 Ω, 0805 Thick Film Resistor ±1 % Surface Mount 0.25 W - MCR10SEQPF7501
- ROHM MCRS Series 15 Ω, 0805 Thick Film Resistor ±1 % Surface Mount 0.25 W - MCR10SEQPF1500
- ROHM MCRS Series 13 Ω, 0805 Thick Film Resistor ±1 % Surface Mount 0.25 W - MCR10SEQPF13R0
- ROHM MCRS Series 390 kΩ, 0805 Thick Film Resistor ±1 % Surface Mount 0.25 W - MCR10SEQPF3903
- ROHM MCRS Series 13 kΩ, 0805 Thick Film Resistor ±1 % Surface Mount 0.25 W - MCR10SEQPF1302
- ROHM MCRS Series 68 Ω, 0805 Thick Film Resistor ±1 % Surface Mount 0.25 W - MCR10SEQPF6800










