ROHM MCRS Series 1 Ω, 0805 Thick Film Resistor ±5 % Surface 0.25 W - MCR10SEQPJ1R0

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 3%

View bulk pricing options

Subtotal (1 tape of 1000 units)*

$26.00

(exc. GST)

$29.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
1000 - 4000$0.026$26.00-
5000 +$0.025$25.003%

*price indicative

Packaging Options:
RS Stock No.:
780-446
Mfr. Part No.:
MCR10SEQPJ1R0
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

1Ω

Technology

Thick Film

Package/Case

0805

Packaging

4 mm Pitch Paper Tape

Tolerance

±5 %

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

JIS C 5201-8

Width

1.25mm

Length

2mm

Height

550μm

The ROHM general-purpose chip resistor delivers reliable performance for various circuit applications, is designed to provide efficient resistance through its Compact size and Advanced technology. It ensures high precision and stability in electrical applications.

Guaranteed the same rated power as one size larger product

Circuit space can be saved by using a smaller size

ISO9001 and IATF16949 certified for quality assurance

Compliance with AEC-Q200 for automotive applications

Each (Supplied on a Reel)
$0.026
Each (On a Tape of 1000)
$0.026
Each (Supplied on a Reel)
$0.026
Each (Supplied on a Reel)
$0.031

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy