ROHM MCRS Series 18 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1802

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 37%

View bulk pricing options

Subtotal (1 tape of 500 units)*

$16.00

(exc. GST)

$17.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
500 - 4500$0.032$16.00-
5000 - 24500$0.02$10.0037%
25000 - 49500$0.012$6.0062%
50000 +$0.012$6.0062%

*price indicative

Packaging Options:
RS Stock No.:
780-427
Mfr. Part No.:
MCR10SEQPF1802
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

18kΩ

Technology

Thick Film

Package/Case

0805

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

JIS C 5201-8

Length

2mm

Height

550μm

Width

1.25mm

The ROHM general-purpose chip resistor delivers high performance for various electronic applications, providing an efficient solution for circuit design where space and reliability are crucial.

Guaranteed the same rated power as a larger component through innovative design

Significantly reduces circuit space by approximately 60% compared to larger sizes

Compliant with AEC-Q200, ensuring high reliability for automotive applications

ISO9001/IATF16949 certified to meet stringent quality standards

Each (Supplied on a Reel)
$0.032
Each (On a Tape of 500)
$0.032
Each (On a Tape of 500)
$0.032
Each (Supplied on a Reel)
$0.032

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy