ROHM MCRS Series 1 Ω, 0603 Thick Film Resistor ±5 % Surface 0.13 W - MCR03SEQPJ1R0
- RS Stock No.:
- 780-350
- Mfr. Part No.:
- MCR03SEQPJ1R0
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2000 units)*
$26.00
(exc. GST)
$28.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2000 - 8000 | $0.013 | $26.00 |
| 10000 + | $0.013 | $26.00 |
*price indicative
- RS Stock No.:
- 780-350
- Mfr. Part No.:
- MCR03SEQPJ1R0
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 1Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±5 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Standards/Approvals | JIS C 5201-8 | |
| Length | 1.6mm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 1Ω | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±5 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Standards/Approvals JIS C 5201-8 | ||
Length 1.6mm | ||
Height 450μm | ||
The ROHM resistor is a high-performance chip resistor is designed for general-purpose applications, offering significant space savings while ensuring reliability and quality in diverse environments.
Guarantees the same rated power as one size larger product through innovative design
Reduces circuit space by approximately 60% when substituting from 0603 size to 0402 size
Certified with ISO9001 and IATF16949 for quality assurance
Complies with AEC-Q200 standards for automotive applications
- RS Stock No. 0780350P
- Mfr. Part No. MCR03SEQPJ1R0
Each (Supplied on a Reel)
$0.013
- RS Stock No. 0780542P
- Mfr. Part No. MCR03SEQPJ000
Each (Supplied on a Reel)
$0.013
- RS Stock No. 0780446P
- Mfr. Part No. MCR10SEQPJ1R0
Each (Supplied on a Reel)
$0.026
- RS Stock No. 0780446
- Mfr. Part No. MCR10SEQPJ1R0
Each (On a Tape of 1000)
$0.026
Related links
- ROHM MCRS Series 0 Ω, 0603 Thick Film Resistor ±5 % Surface Mount 0.125 W - MCR03SEQPJ000
- ROHM MCRS Series 620 kΩ, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF6203
- ROHM MCRS Series 360 kΩ, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF3603
- ROHM MCRS Series 39 kΩ, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF3902
- ROHM MCRS Series 75 kΩ, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF7502
- ROHM MCRS Series 10000 kΩ, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF1005
- ROHM MCRS Series 430 kΩ, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF4303
- ROHM MCRS Series 4.7 MΩ, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF4704










