ROHM MCRS Series 360 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3603

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 36%

View bulk pricing options

Subtotal (1 tape of 1000 units)*

$19.00

(exc. GST)

$21.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
1000 - 9000$0.019$19.00-
10000 - 49000$0.012$12.0036%
50000 - 99000$0.007$7.0063%
100000 +$0.007$7.0063%

*price indicative

Packaging Options:
RS Stock No.:
780-612
Mfr. Part No.:
MCR03SEQPF3603
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

360kΩ

Technology

Thick Film

Package/Case

0603

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Power Rating

0.13W

Voltage

150V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Length

1.6mm

Width

800μm

Height

450μm

Standards/Approvals

JIS C 5201-8

The ROHM chip resistor is designed for general purpose applications, delivering high reliability and precision in resistance values. It effectively reduces circuit space requirements while maintaining performance standards.

Guaranteed the same rated power as a larger product while optimising the design of the resistive element

Circuit area is significantly reduced, allowing for a space saving of approximately 60%

Complies with rigorous quality standards, having obtained ISO9001 and IATF16949 certification

Meets AEC-Q200 automotive specifications, suitable for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy