Arcol Ohmite FCSL 0.025 Ω, Tape & Reel Resistive Fixed Resistor 0.01 3 W - FCSL76R025FER

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$26.34

(exc. GST)

$28.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$2.634$26.34
50 +$2.556$25.56

*price indicative

RS Stock No.:
760-511
Mfr. Part No.:
FCSL76R025FER
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

0.025Ω

Technology

Resistive

Resistor Type

Current

Package/Case

Tape & Reel

Tolerance

0.01

Packaging

1000 pcs per Reel

Power Rating

3W

Voltage

270mV

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Series

FCSL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

7.6mm

Height

500μm

Length

3.8mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Arcol Ohmite Precision current sense resistor is designed for accurate current measurement in modern electronic circuits that require reliable and repeatable performance. It is built to support automatic insertion and industry standard sizes, making it easy to integrate into high volume production.

Uses industry standard sizes for easy integration

Provides high heat resistant performance in demanding circuits

Maintains low heat electromotive behaviour for accurate sensing

Operates reliably from -55°C to +155°C temperature range

Improves stability in precision current measurement applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy