Arcol Ohmite FCSL 0.025 Ω, Tape & Reel Resistive Fixed Resistor 0.01 3 W - FCSL76R025FER

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$1,292.00

(exc. GST)

$1,421.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$1.292$1,292.00

*price indicative

RS Stock No.:
760-510
Mfr. Part No.:
FCSL76R025FER
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

0.025Ω

Resistor Type

Current

Technology

Resistive

Package/Case

Tape & Reel

Packaging

1000 pcs per Reel

Tolerance

0.01

Voltage

270mV

Power Rating

3W

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

FCSL

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS Compliant

Length

3.8mm

Height

500μm

Width

7.6mm

COO (Country of Origin):
CN
The Arcol Ohmite Precision current sense resistor is designed for accurate current measurement in modern electronic circuits that require reliable and repeatable performance. It is built to support automatic insertion and industry standard sizes, making it easy to integrate into high volume production.

Uses industry standard sizes for easy integration

Provides high heat resistant performance in demanding circuits

Maintains low heat electromotive behaviour for accurate sensing

Operates reliably from -55°C to +155°C temperature range

Improves stability in precision current measurement applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy