Arcol Ohmite FCSL 0.005 Ω, Reel Resistive Fixed Resistor 0.01 5 W - FCSL110R005FER
- RS Stock No.:
- 760-214
- Mfr. Part No.:
- FCSL110R005FER
- Brand:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$2,449.00
(exc. GST)
$2,694.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $2.449 | $2,449.00 |
*price indicative
- RS Stock No.:
- 760-214
- Mfr. Part No.:
- FCSL110R005FER
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Fixed Resistor | |
| Resistance | 0.005Ω | |
| Resistor Type | Current | |
| Technology | Resistive | |
| Package/Case | Reel | |
| Packaging | Tape and Reel | |
| Tolerance | 0.01 | |
| Power Rating | 5W | |
| Voltage | 160mV | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | FCSL | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Termination Style | Wraparound | |
| Width | 11mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Fixed Resistor | ||
Resistance 0.005Ω | ||
Resistor Type Current | ||
Technology Resistive | ||
Package/Case Reel | ||
Packaging Tape and Reel | ||
Tolerance 0.01 | ||
Power Rating 5W | ||
Voltage 160mV | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series FCSL | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Termination Style Wraparound | ||
Width 11mm | ||
Standards/Approvals RoHS Compliant | ||
Length 5mm | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite High performance current sense resistor is designed for accurate and reliable current measurement in demanding electronic circuits. It supports automatic insertion and industry standard sizes, allowing easy integration into high-volume production.
Supports automatic insertion for efficient manufacturing
Uses industry standard sizes for easy integration
Provides high heat resistant performance in demanding circuits
Maintains low heat electromotive behaviour for accurate sensing
Ensures reliable and stable operation in power management applications
Suitable for industrial and automotive electronic systems
Related links
- Arcol Ohmite FCSL 0.005 Ω, Reel Resistive Fixed Resistor 0.01 5 W - FCSL110R005FER
- Arcol Ohmite FCSL 0.005 Ω, Reel Resistive Fixed Resistor 0.01 2 W - FCSL64R005FER
- Arcol Ohmite FCSL 0.005 Ω, 3216 Resistive Fixed Resistor 0.01 1 W - FC4L32R005FER
- Arcol Ohmite FCSL 0.005 Ω, 3216 Resistive Fixed Resistor 0.01 1.5 W - FCSL32R005FER
- Arcol Ohmite FCSL 0.01 Ω, Tape & Reel Resistive Fixed Resistor 0.005 3 W - FCSL76R010DER
- Arcol Ohmite FCSL 0.025 Ω, Tape & Reel Resistive Fixed Resistor 0.01 3 W - FCSL76R025FER
- Arcol Ohmite FCSL 0.01 Ω, Tape & Reel Resistive Fixed Resistor 0.01 3 W - FCSL76R010FER
- Arcol Ohmite FCSL 0.01 Ω, Tape & Reel Resistive Fixed Resistor 0.01 4 W - FCSL90R010FER
