Arcol Ohmite PCS 50 mΩ, 2512 Resistive Fixed Resistor 0.005 2 W - PCS2512DR0500ET

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$15.51

(exc. GST)

$17.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90$1.551$15.51
100 - 490$1.256$12.56
500 - 990$0.963$9.63
1000 +$0.853$8.53

*price indicative

RS Stock No.:
760-407
Mfr. Part No.:
PCS2512DR0500ET
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

50mΩ

Technology

Resistive

Resistor Type

Chip Resistor

Package/Case

2512

Packaging

Tape and Reel

Tolerance

0.005

Voltage

320mV

Power Rating

2W

Temperature Coefficient

±50 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

PCS

Maximum Operating Temperature

170°C

Standards/Approvals

RoHS Compliant

Width

3.05mm

Length

6.35mm

Height

650μm

COO (Country of Origin):
TW
The Arcol Ohmite Low resistance Value chip resistor is designed for precise current sensing and voltage division in circuits requiring very low resistance Values, as low as 0.5 milliohms. It offers excellent long-term stability and is built to meet RoHS and halogen-free standards.

Supports low resistance values down to 0.5 milliohms for accurate current sensing

Provides excellent long-term stability for reliable performance

RoHS compliant and halogen-free for environmentally responsible use

Lead-free design for compliance with modern industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy