Arcol Ohmite LVK 0.002 Ω, 1224 Resistive Fixed Resistor 0.005 2 W - LVK25R002DER

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$2,466.00

(exc. GST)

$2,713.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$2.466$2,466.00

*price indicative

RS Stock No.:
760-318
Mfr. Part No.:
LVK25R002DER
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

0.002Ω

Technology

Resistive

Resistor Type

Current

Package/Case

1224

Tolerance

0.005

Packaging

Tape & Reel

Voltage

60mV

Power Rating

2W

Temperature Coefficient

200 ppm

Automotive Standard

No

Minimum Operating Temperature

-40°C

Series

LVK

Pin Count

4

Maximum Operating Temperature

125°C

Height

650μm

Width

6.4mm

Standards/Approvals

RoHS Compliant

Length

3.2mm

Termination Style

Matte Tin Outer

COO (Country of Origin):
JP
The Arcol Ohmite Four Terminal current sense resistor is designed for precise current measurement in Compact electronic circuits. It supports automatic insertion and follows industry standard sizes, enabling efficient integration into high-volume production. The resistor features high-precision Kelvin connection capability in a small package, ensuring accurate current sensing.

Supports automatic insertion for efficient manufacturing

Uses industry standard sizes for easy integration

Provides high-precision Kelvin connection in a Compact package

Operates reliably from -40°C to +125°C temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy