Arcol Ohmite HVC 1 GΩ, 0805 Resistive Resistor 0.05 125 mW - HVC0805Z1007JET

This image is representative of the product range

Subtotal (1 reel of 500 units)*

$6,494.50

(exc. GST)

$7,144.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +$12.989$6,494.50

*price indicative

RS Stock No.:
760-289
Mfr. Part No.:
HVC0805Z1007JET
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

1GΩ

Product Type

Resistor

Resistor Type

Chip Resistor

Technology

Resistive

Package/Case

0805

Packaging

Tape & Reel

Tolerance

0.05

Voltage

60V

Power Rating

125mW

Temperature Coefficient

250 ppm

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

HVC

Pin Count

2

Maximum Operating Temperature

155°C

Length

2mm

Standards/Approvals

RoHS Compliant

Width

1.25mm

Termination Style

Wraparound

Height

400μm

COO (Country of Origin):
DE
The Arcol Ohmite High voltage wraparound chip resistor is designed for precision applications requiring stable performance under very high voltages. It uses thick film technology to provide high-value resistance with low temperature and voltage dependency, ensuring minimal variation in operation.

Provides high Value resistance using thick film technology

Supports high working voltage up to 6000 V

Suitable for high vacuum applications with no organics

Includes nickel-barrier/matte tin contact areas for reliable connectivity

Features wraparound terminals for secure mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy