Arcol Ohmite HVC 100 mΩ, 2512 Wrap Around High Power Wirewound Resistor 0.05 1 W - HVC2512T5004JET

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$19.17

(exc. GST)

$21.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18$9.585$19.17
20 - 98$7.765$15.53
100 - 198$5.935$11.87
200 +$5.26$10.52

*price indicative

RS Stock No.:
758-188
Mfr. Part No.:
HVC2512T5004JET
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

High Power Wirewound Resistor

Resistance

100mΩ

Technology

Wrap Around

Package/Case

2512

Tolerance

0.05

Power Rating

1W

Voltage

2.236kV

Temperature Coefficient

100 ppm

Automotive Standard

No

Series

HVC

COO (Country of Origin):
DE
The Arcol Ohmite Precision high voltage wraparound chip is a specialized thick film component developed for applications that demand stable resistance at very high operating voltages. It supports reliable performance in electrically and environmentally demanding conditions, including systems that require clean, low-dependency behaviour over temperature and voltage changes.

Provides high Value resistance using thick film technology

Maintains low temperature and voltage dependency for stable performance

Supports high working voltage up to 6000V

Enables use in high vacuum applications without organics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy