Arcol Ohmite HVC 0.005 GΩ, 0402 Resistive Fixed Resistor 0.05 50 mW - HVC0402T5004JET

This image is representative of the product range

Subtotal (1 reel of 500 units)*

$1,149.50

(exc. GST)

$1,264.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +$2.299$1,149.50

*price indicative

RS Stock No.:
760-282
Mfr. Part No.:
HVC0402T5004JET
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

0.005GΩ

Product Type

Fixed Resistor

Technology

Resistive

Resistor Type

Chip Resistor

Package/Case

0402

Packaging

Tape & Reel

Tolerance

0.05

Power Rating

50mW

Voltage

60V

Temperature Coefficient

100 ppm

Automotive Standard

No

Series

HVC

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

1.04mm

Standards/Approvals

RoHS Compliant

Termination Style

Wraparound

Width

500μm

Height

300μm

COO (Country of Origin):
DE
The Arcol Ohmite High voltage wraparound chip resistor is designed for precision applications requiring stable performance under very high voltages. It uses thick film technology to provide high-value resistance with low temperature and voltage dependency, ensuring minimal variation in operation.

Provides high Value resistance using thick film technology

Supports high working voltage up to 6000 V

Suitable for high vacuum applications with no organics

Includes nickel-barrier/matte tin contact areas for reliable connectivity

Features wraparound terminals for secure mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy