Arcol Ohmite LVK 0.012 Ω, 1206 Surface-Mount Technology High Power Wirewound Resistor 1 % 0.5 W - LVK12R012FER
- RS Stock No.:
- 758-238
- Mfr. Part No.:
- LVK12R012FER
- Brand:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.66
(exc. GST)
$13.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $1.266 | $12.66 |
| 100 - 490 | $1.026 | $10.26 |
| 500 - 990 | $0.784 | $7.84 |
| 1000 + | $0.696 | $6.96 |
*price indicative
- RS Stock No.:
- 758-238
- Mfr. Part No.:
- LVK12R012FER
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 0.012Ω | |
| Product Type | High Power Wirewound Resistor | |
| Technology | Surface-Mount Technology | |
| Package/Case | 1206 | |
| Tolerance | 1 % | |
| Power Rating | 0.5W | |
| Voltage | 80mV | |
| Temperature Coefficient | 50 ppm | |
| Automotive Standard | No | |
| Series | LVK | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 0.012Ω | ||
Product Type High Power Wirewound Resistor | ||
Technology Surface-Mount Technology | ||
Package/Case 1206 | ||
Tolerance 1 % | ||
Power Rating 0.5W | ||
Voltage 80mV | ||
Temperature Coefficient 50 ppm | ||
Automotive Standard No | ||
Series LVK | ||
- COO (Country of Origin):
- JP
The Arcol Ohmite Four Terminal resistor is designed for high-precision current sensing in electronic circuits, providing accurate measurements by isolating current application and voltage sensing across its Kelvin configuration.
Designed for automatic insertion to enhance production efficiency
Available in industry-standard sizes for compatibility
Offers high-precision Kelvin connection capability for accurate measurements
Features a robust construction using an anti-corrosive metal alloy for reliability in harsh environments
Related links
- Arcol Ohmite LVK 0.012 Ω, 1206 Surface-Mount Technology High Power Wirewound Resistor 1 % 0.5 W - LVK12R012FER
- Arcol Ohmite LVK 0.03 Ω, 1206 Surface-Mount Technology High Power Wirewound Resistor 1 % 0.5 W - LVK12R030DER
- Arcol Ohmite LVK 0.02 Ω, 1206 Surface-Mount Technology High Power Wirewound Resistor 1 % 0.5 W - LVK12R020CER
- Arcol Ohmite LVK 0.01 Ω, 1206 Surface-Mount Technology High Power Wirewound Resistor 1 % 0.5 W - LVK12R010CER
- Arcol Ohmite KDV 0.05 Ω, 1206 Metal Film High Power Wirewound Resistor 1 % 0.5 W - KDV12FR050ET
- Arcol Ohmite L4T 0.01 Ω, 1206 Current Sensing High Power Wirewound Resistor 1 % 0.5 W - L4T12FR010FER
- Arcol Ohmite KDV 0.27 Ω, 1206 Metal Film High Power Wirewound Resistor 1 % 0.5 W - KDV12FR270ET
- Arcol Ohmite KDV 0.082 Ω, 1206 Metal Film High Power Wirewound Resistor 1 % 0.5 W - KDV12FR082ET
