Arcol Ohmite KDV 0.27 Ω, 1206 Metal Film High Power Wirewound Resistor 1 % 0.5 W - KDV12FR270ET

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 13%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$1.90

(exc. GST)

$2.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240$0.19$1.90-
250 - 990$0.164$1.6413%
1000 +$0.119$1.1937%

*price indicative

RS Stock No.:
758-230
Mfr. Part No.:
KDV12FR270ET
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

High Power Wirewound Resistor

Resistance

0.27Ω

Technology

Metal Film

Package/Case

1206

Tolerance

1 %

Voltage

360mV

Power Rating

0.5W

Temperature Coefficient

100 ppm

Automotive Standard

No

Series

KDV

COO (Country of Origin):
TW
The Arcol Ohmite Resistor is built for high wattage applications, designed to withstand demanding electrical conditions. It features terminals suitable for both soldering and bolt connection, offering flexibility in installation. With its rugged, lead-free vitreous enamel coating and flame-resistant properties, this resistor ensures long-lasting performance in harsh environments.

Handles high wattage applications for reliable performance

Includes a rugged, lead-free vitreous enamel coating

Provides flame-resistant protection for added safety

Features all-welded construction for enhanced durability

RoHS compliant for environmentally responsible use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy