TE Connectivity NEOHM SMA-A 56 Ω, 0204 Thin Film Resistor 0.10% Surface 0.4 W - 8-2176315-4
- RS Stock No.:
- 680-427
- Mfr. Part No.:
- 8-2176315-4
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 30000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 6000 units)*
$414.00
(exc. GST)
$456.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 6000 - 24000 | $0.069 | $414.00 | - |
| 30000 + | $0.068 | $408.00 | 1% |
*price indicative
- RS Stock No.:
- 680-427
- Mfr. Part No.:
- 8-2176315-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 56Ω | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Tolerance | 0.10% | |
| Power Rating | 0.4W | |
| Voltage | 200V | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-A | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Height | 3.5mm | |
| Length | 3.5mm | |
| Width | 1.4mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 56Ω | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Tolerance 0.10% | ||
Power Rating 0.4W | ||
Voltage 200V | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-A | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Height 3.5mm | ||
Length 3.5mm | ||
Width 1.4mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal Film Precision MELF Resistor offers exceptional performance for an array of applications, including automotive, industrial, and telecommunication sectors. AEC-Q200 qualified, this resistor designed using thin film technology that ensures excellent stAbility and reliAbility. The SMA-A series, with resistances spanning from 1Ω to 1MΩ, features low temperature coefficient ratings of ±10 PPM/°C and tight tolerances down to ±0.1%. Its robust structure is SMD-enabled, moisture sensitive level MSL1 compliant, and lead-free, making it a sustainable choice without compromising on quality. With the Ability to handle power ratings from 0.2W to 1W and a wide operating temperature range of -55°C to 155°C, this MELF resistor is engineered to meet the toughest demands of modern electronics.
AEC-Q200 qualified for automotive reliability
Ultra-low TCR Value of ±10 PPM/°C ensures stability in performance
Tight resistance tolerances as low as ±0.1% enhance precision
SMD-enabled structure allows for easy integration into Compact designs
Lead-free and RoHS compliant supporting environmentally friendly practices
Moisture sensitivity level MSL1 ensures safe storage and handling
Power ratings range from 0.2W to 1W for versatile application scenarios
Operating temperature range of -55°C to 155°C accommodates diverse conditions
Thin film technology promotes superior reliability and low noise
Available in multiple sizes and power ratings to suit varying requirements
Related links
- TE Connectivity NEOHM SMA-A 180 kΩ, 0204 Thin Film Resistor 0.10% Surface Mount 0.4 W - 8-2176315-9
- TE Connectivity NEOHM SMA-A 470 kΩ, 0204 Thin Film Resistor 0.10% Surface Mount 0.4 W - 9-2176315-4
- TE Connectivity NEOHM SMA-A 120 kΩ, 0102 Thin Film Resistor 0.10% Surface Mount 0.3 W - 8-2176314-4
- TE Connectivity NEOHM SMA-A 82 kΩ, 0102 Thin Film Resistor 0.10% Surface Mount 0.3 W - 8-2176314-2
- TE Connectivity NEOHM SMA-A 330 kΩ, 0207 Thin Film Resistor 0.10% Surface Mount 1 W - 9-2176316-4
- TE Connectivity NEOHM SMA-A 470 kΩ, 0102 Thin Film Resistor 0.10% Surface Mount 0.3 W - 9-2176314-1
- TE Connectivity NEOHM CRG 18 Ω, 0402 Thick Film Resistor 0.10% Surface Mount 0.063 W - 8-1622826-3
- TE Connectivity NEOHM CRG 62 kΩ, 0402 Thick Film Resistor 0.10% Surface Mount 0.063 W - 8-1676480-0
