TE Connectivity Holsworthy RP73 9.53 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface 0.25 W - 6-1879261-1
- RS Stock No.:
- 677-674
- Mfr. Part No.:
- 6-1879261-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 2500 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$850.50
(exc. GST)
$935.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $1.701 | $850.50 | - |
| 2500 + | $1.667 | $833.50 | 1% |
*price indicative
- RS Stock No.:
- 677-674
- Mfr. Part No.:
- 6-1879261-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 9.53kΩ | |
| Product Type | Precision Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 1206 | |
| Tolerance | 0.1 % | |
| Packaging | Cut Tape | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±15 ppm/°C | |
| Mount Type | Surface | |
| Series | Holsworthy RP73 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.05mm | |
| Standards/Approvals | RoHS Compliant | |
| Termination Style | Solder | |
| Width | 1.55mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 9.53kΩ | ||
Product Type Precision Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 1206 | ||
Tolerance 0.1 % | ||
Packaging Cut Tape | ||
Power Rating 0.25W | ||
Temperature Coefficient ±15 ppm/°C | ||
Mount Type Surface | ||
Series Holsworthy RP73 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 3.05mm | ||
Standards/Approvals RoHS Compliant | ||
Termination Style Solder | ||
Width 1.55mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Thin Film Resistor is a precision surface-mount component designed for demanding electronic applications. It utilizes a sputtered metal film on high-grade alumina to ensure excellent stability and performance. The resistor is protected by three printed layers, enhancing its durability in harsh environments and improving long-term reliability.
Tolerance down to 0.05% and TCR down to 5PPM
Terminal finish electroplated 100% matte Sn
Moisture sensitivity level MSL1
Related links
- TE Connectivity Holsworthy RP73 82.5 Ω, 1206 Thin Film Precision Resistor 0.1 % Surface Mount 0.25 W - 6-1879255-1
- TE Connectivity Holsworthy RP73 2 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface Mount 0.25 W - 6-1879259-6
- TE Connectivity Holsworthy RP73 4.75 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface Mount 0.25 W - 7-1879260-3
- TE Connectivity Holsworthy RP73 953 Ω, 1206 Thin Film Precision Resistor 0.1 % Surface Mount 0.25 W - 7-1879258-0
- TE Connectivity Holsworthy RP73 40.2 Ω, 1206 Thin Film Precision Resistor 0.1 % Surface Mount 0.25 W - 7-1879254-1
- TE Connectivity Holsworthy RP73 51.1 kΩ, 1206 Thin Film Precision Resistor 0.1 % Surface Mount 0.25 W - 7-1879263-4
- TE Connectivity Holsworthy RP73 20 Ω, 0603 Thin Film Precision Resistor 0.1 % Surface Mount 0.1 W - 6-1879743-1
- TE Connectivity Holsworthy RP73 21 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface Mount 0.125 W - 6-1879277-5
