TE Connectivity CGS 6.8 mΩ, 2512 Thick Film Resistor 0.10% Surface 3 W - 8-2176230-4

Subtotal (1 reel of 2000 units)*

$1,478.00

(exc. GST)

$1,626.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +$0.739$1,478.00

*price indicative

RS Stock No.:
677-222
Mfr. Part No.:
8-2176230-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

6.8mΩ

Resistor Type

Precision

Technology

Thick Film

Package/Case

2512

Packaging

Taped and Reeled

Tolerance

0.10%

Voltage

250V

Power Rating

3W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

No

Pin Count

2

Series

CGS

Height

1.1mm

Termination Style

Solder

Standards/Approvals

RoHS

Width

3.2mm

Length

6.35mm

COO (Country of Origin):
TH
The TE Connectivity SMD Resistor is specifically designed to offer high power handling capabilities in a Compact format. With a power rating of 3 Watts at 70°C, this resistor series is suitable for demanding automotive applications, adhering to AEC-Q200 standards, ensuring reliability in various operating conditions. The short lead structure allows for effective use in high-frequency applications, while the minimum packaging requirements, supplied on 7-inch reels, facilitate easy integration into automated assembly processes. This product signifies a low-cost solution for high-performance needs in automotive electronics, providing a dependable choice for engineers seeking robust component performance.

AEC-Q200 qualified for reliability in automotive applications

3 Watts power rating at 70°C ensures exceptional performance

Short lead structure enhances suitability for high-frequency use

Available on 7-inch reels for convenient automated assembly

Small size-to-power ratio maximises circuit space efficiency

Moisture sensitivity level of MSL1 for effective handling and storage

Dielectric withstand voltage of 500V ensures high durability

Temperature range of -55°C to +155°C accommodates extreme conditions

Supports both E-24 and E-96 series resistance standard configurations

Robust construction designed for resistance against ESD damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy