TE Connectivity Holsworthy RP73 1.05 kΩ, 1206 Thin Film Resistor 0.10% Surface 0.25 W - 8-1879258-2
- RS Stock No.:
- 680-957
- Mfr. Part No.:
- 8-1879258-2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$810.00
(exc. GST)
$890.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | $1.62 | $810.00 |
| 2500 + | $1.588 | $794.00 |
*price indicative
- RS Stock No.:
- 680-957
- Mfr. Part No.:
- 8-1879258-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.05kΩ | |
| Product Type | Resistor | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Tolerance | 0.10% | |
| Packaging | Cut Tape | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±15 ppm/°C | |
| Automotive Standard | No | |
| Series | Holsworthy RP73 | |
| Pin Count | 2 | |
| Length | 3.05mm | |
| Termination Style | Solder | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.05kΩ | ||
Product Type Resistor | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Tolerance 0.10% | ||
Packaging Cut Tape | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient ±15 ppm/°C | ||
Automotive Standard No | ||
Series Holsworthy RP73 | ||
Pin Count 2 | ||
Length 3.05mm | ||
Termination Style Solder | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Height 550μm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Thin Film Precision Resistor is a high-accuracy, surface-mount component designed for demanding applications where precise resistance values are critical. With a tolerance of 0.1% and a temperature coefficient of ±15 ppm/°C, this resistor offers stable performance across a wide range of conditions. It comes in a 1206 package size, with a power rating of 0.25 W, making it suitable for both low and moderate power applications.
2 terminations
Moisture Sensitivity Level 1
1 resistors
Solder termination
Related links
- TE Connectivity Holsworthy RP73 102 Ω, 1206 Thin Film Resistor 0.10% Surface Mount 0.25 W - 8-1879255-8
- TE Connectivity Holsworthy RP73 35.7 Ω, 0805 Thin Film Resistor 0.10% Surface Mount 0.25 W - 8-1625868-0
- TE Connectivity Holsworthy RP73 402 Ω, 0805 Thin Film Resistor 0.10% Surface Mount 0.25 W - 8-2176091-0
- TE Connectivity Holsworthy RP73 301 kΩ, 1206 Thin Film Resistor 0.10% Surface Mount 0.25 W - 9-1879265-8
- TE Connectivity Holsworthy RP73 294 kΩ, 1206 Thin Film Resistor 0.10% Surface Mount 0.25 W - 9-1879265-4
- TE Connectivity Holsworthy RP73 45.3 Ω, 0805 Thin Film Resistor 0.10% Surface Mount 0.25 W - 9-1625868-0
- TE Connectivity Holsworthy Holco 68.1 Ω, 1206 Thin Film Resistor 0.10% Surface Mount 0.25 W - 8-1879662-1
- TE Connectivity Holsworthy RP73 562 Ω, 0603 Thin Film Resistor 0.10% Surface Mount 0.166 W - 8-2176087-8
