TE Connectivity RP73 6.34 kΩ, 0603 Thin Film Resistor 0.10% Surface 0.17 W - 8-2176088-2
- RS Stock No.:
- 679-756
- Mfr. Part No.:
- 8-2176088-2
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$978.00
(exc. GST)
$1,076.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2029
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $0.489 | $978.00 |
*price indicative
- RS Stock No.:
- 679-756
- Mfr. Part No.:
- 8-2176088-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 6.34kΩ | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Tolerance | 0.10% | |
| Voltage | 75V | |
| Power Rating | 0.17W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | No | |
| Series | RP73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 6.34kΩ | ||
Product Type Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Tolerance 0.10% | ||
Voltage 75V | ||
Power Rating 0.17W | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard No | ||
Series RP73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
The TE Connectivity SMD High Power Precision Resistor presents an innovative solution for modern electronic applications that demand reliability and accuracy. Constructed with high grade alumina and a stable thin film design, these resistors achieve tolerances as low as 0.05% and temperature coefficients down to 5PPM, ensuring precise performance even in demanding environments. With a range of power ratings up to 1.0W and an operational voltage rating of up to 200V DC, this series of resistors is Ideal for various uses, including instrumentation, industrial controls, and communications. Moreover, the moisture sensitivity level of MSL1 allows for greater versatility and ease of integration into various circuit designs.
High precision with tolerance down to 0.05% and TCR down to 5PPM
Robust power ratings up to 1.0W suitable for high-performance applications
Designed for up to 200V DC operating voltage enhancing application versatility
Stable thin film construction reduces placement issues during manufacturing
Moisture sensitivity level MSL1 protects against ESD when stored correctly
Available in both E24 and E96 series for diverse resistance Value selection
Exemplary operating temperature range of -55°C to +155°C ensures reliability in extreme conditions
Insulation resistance exceeding 1000MΩ guarantees performance longevity
Designed for easy integration into circuit boards with consistent dimensions
Related links
- TE Connectivity RP73 487 Ω, 0603 Thin Film Resistor 0.10% Surface Mount 0.166 W - 8-2176087-2
- TE Connectivity Holsworthy RP73 562 Ω, 0603 Thin Film Resistor 0.10% Surface Mount 0.166 W - 8-2176087-8
- TE Connectivity Holsworthy RP73 47.5 Ω, 0603 Thin Film Resistor 0.10% Surface Mount 0.166 W - 8-1625867-5
- TE Connectivity RP73 Series 619 Ω, 0603 Thin Film Precision Resistor 0.10% Surface Mount 0.166 W - RP73PF1J619RBTDF
- TE Connectivity RP73 Series 110 Ω, 0603 Thin Film Precision Resistor 0.10% Surface Mount 0.166 W - RP73PF1J110RBTDF
- TE Connectivity RP73 Series 787 Ω, 0603 Thin Film Precision Resistor 0.10% Surface Mount 0.166 W - RP73PF1J787RBTDF
- TE Connectivity RP73 Series 590 Ω, 0603 Thin Film Precision Resistor 0.10% Surface Mount 0.166 W - RP73PF1J590RBTDF
- TE Connectivity RP73 182 kΩ, 0603 Thin Film Precision Resistor 0.1 % Surface Mount 0.166 W - 1-2176090-5
