Vishay CRCW 100 Ω, 0603 Thick Film Resistor 0.01 Surface 0.13 W - CRCW0603100RFKEA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

$0.78

(exc. GST)

$0.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 480$0.039$0.78
500 - 1980$0.026$0.52
2000 +$0.015$0.30

*price indicative

Packaging Options:
RS Stock No.:
667-705
Mfr. Part No.:
CRCW0603100RFKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

100Ω

Resistor Type

Chip Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

0.01

Voltage

75V

Power Rating

0.13W

Temperature Coefficient

±100 ppm/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

CRCW

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

The Vishay 100 Ohm thick film chip resistor is engineered for optimal stability and reliability across automotive, industrial, and telecommunication applications. It boasts a temperature coefficient of resistance ±100 ppm/K, ensuring precision performance even in challenging conditions. Designed to meet AEC-Q200 quality standards, this resistor operates effectively within a broad temperature range of -55 °C to +155 °C. Its robust construction accommodates a rated dissipation of 0.1 W, providing Steadfast performance and durability. The product not only supports high reliability but also adheres to stringent material compliance regulations, making it Ideal for modern electronic circuits where low resistance drift and high performance are paramount.

Stability at different environmental conditions, ensuring minimal resistance change over time

AEC Q200 qualified for automotive-grade reliability

Excellent for use in automotive, telecommunications, and industrial applications

High reliability and stability in demanding electronic systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy