Vishay AC 4.7 Ω, AC Wirewound Resistor ±5 % Surface 3 W - AC03000004708JAC00

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 11%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$7.29

(exc. GST)

$8.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 880 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 90$0.729$7.29-
100 - 240$0.642$6.4211%
250 - 990$0.576$5.7620%
1000 - 4990$0.467$4.6735%
5000 +$0.457$4.5737%

*price indicative

Packaging Options:
RS Stock No.:
667-690
Mfr. Part No.:
AC03000004708JAC00
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

4.7Ω

Resistor Type

Wirewound

Technology

Wirewound

Package/Case

AC

Tolerance

±5 %

Power Rating

3W

Temperature Coefficient

-10 to -80 ppm/K

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

AC

Minimum Operating Temperature

55°C

Maximum Operating Temperature

155°C

Width

63mm

Standards/Approvals

UL

The Vishay Wirewound resistor is ideally designed for high power and high current applications, offering robust performance in demanding environments. With its silicone cement coating, this resistor effectively withstands challenging operational conditions, making it a perfect choice for automotive, industrial, and general-purpose power electronics. Rated for up to 3 Watts with precise resistance ranges from 0.10 Ω to 390 Ω, this component ensures reliable functionality in applications such as pre-charging circuits, snubber circuits, and energy absorber load resistors. Furthermore, its Compact design and options for various lead forms make integration into your projects seamless and efficient.

High power dissipation in small design

Flameproof insulation coating meets UL 94 V-0 requirements

Excellent Pulse load capability

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy