Vishay AC 100 Ω, AC Wirewound Resistor ±5 % Surface 3 W - AC03000001000JAC00
- RS Stock No.:
- 667-686
- Mfr. Part No.:
- AC03000001000JAC00
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$7.29
(exc. GST)
$8.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 930 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | $0.729 | $7.29 |
| 100 - 240 | $0.642 | $6.42 |
| 250 - 990 | $0.576 | $5.76 |
| 1000 - 4990 | $0.467 | $4.67 |
| 5000 + | $0.457 | $4.57 |
*price indicative
- RS Stock No.:
- 667-686
- Mfr. Part No.:
- AC03000001000JAC00
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Resistance | 100Ω | |
| Technology | Wirewound | |
| Resistor Type | High Power | |
| Package/Case | AC | |
| Tolerance | ±5 % | |
| Power Rating | 3W | |
| Temperature Coefficient | 100 → 180 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | AC | |
| Minimum Operating Temperature | 55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 63mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Resistance 100Ω | ||
Technology Wirewound | ||
Resistor Type High Power | ||
Package/Case AC | ||
Tolerance ±5 % | ||
Power Rating 3W | ||
Temperature Coefficient 100 → 180 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series AC | ||
Minimum Operating Temperature 55°C | ||
Maximum Operating Temperature 155°C | ||
Width 63mm | ||
Standards/Approvals UL | ||
The Vishay Wirewound resistor is ideally designed for high power and high current applications, offering robust performance in demanding environments. With its silicone cement coating, this resistor effectively withstands challenging operational conditions, making it a perfect choice for automotive, industrial, and general-purpose power electronics. Rated for up to 3 Watts with precise resistance ranges from 0.10 Ω to 390 Ω, this component ensures reliable functionality in applications such as pre-charging circuits, snubber circuits, and energy absorber load resistors. Furthermore, its Compact design and options for various lead forms make integration into your projects seamless and efficient.
High power dissipation in small design
Flameproof insulation coating meets UL 94 V-0 requirements
Excellent Pulse load capability
RoHS Compliant
Halogen free
Related links
- Vishay AC 10 Ω, AC Wirewound Resistor ±5 % Surface Mount 3 W - AC03000001009JAC00
- Vishay AC 330 Ω, AC Wirewound Resistor ±5 % Surface Mount 3 W - AC03000003300JAC00
- Vishay AC 1 kΩ, AC Wirewound Resistor ±5 % Surface Mount 3 W - AC03000001001JAC00
- Vishay AC 47 Ω, AC Wirewound Resistor ±5 % Surface Mount 3 W - AC03000004709JAC00
- Vishay AC 4.7 Ω, AC Wirewound Resistor ±5 % Surface Mount 3 W - AC03000004708JAC00
- Vishay AC 33 Ω, AC Wirewound Resistor ±5 % Surface Mount 5 W - AC05000003309JAC00
- Vishay AC 1 kΩ, AC Wirewound Resistor ±5 % Surface Mount 4 W - AC04000001001JAC00
- TE Connectivity CGS SM 82 Ω, SMD Wirewound Power Resistor 5 % Surface Mount 3 W - 7-1879021-1
