Vishay SMM0204, 0207 Thin Film Resistor Surface 1 W - OMM02070000000BP00
- RS Stock No.:
- 667-647
- Mfr. Part No.:
- OMM02070000000BP00
- Brand:
- Vishay
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$4.08
(exc. GST)
$4.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.408 | $4.08 |
| 100 - 240 | $0.266 | $2.66 |
| 250 - 990 | $0.195 | $1.95 |
| 1000 - 4990 | $0.125 | $1.25 |
| 5000 + | $0.122 | $1.22 |
*price indicative
- RS Stock No.:
- 667-647
- Mfr. Part No.:
- OMM02070000000BP00
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Resistor Type | Melf Resistor | |
| Package/Case | 0207 | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | SMM0204 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Technology Thin Film | ||
Resistor Type Melf Resistor | ||
Package/Case 0207 | ||
Voltage 350V | ||
Power Rating 1W | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series SMM0204 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Width 12mm | ||
- COO (Country of Origin):
- DE
The Vishay Thin film MELF resistor offers superior performance in modern electronics, specifically designed for applications requiring high reliability under extreme conditions. Engineered with Advanced metal film technology, this resistor excels in providing stability and precision across automotive, telecommunication, and industrial fields. The device is AEC-Q200 qualified, ensuring it meets demanding automotive standards. With a wide resistance range from 0.16 Ω to 10 MΩ and a dependable thermal management system, it is Ideal for both high power ratings and critical operating voltages.
Excellent stability in different environmental conditions
Best in class Pulse load capability
Intrinsic sulfur resistance
RoHS Compliant
Halogen free
Related links
- TE Connectivity SMA-A 270 Ω, 0207 Thin Film Precision Resistor 1 % Surface Mount 1 W - 2176316-6
- Vishay MMB 0207 270 Ω, 0207 Thin Film Thin Film Resistor 0.01 Surface Mount 1 W - MMB02070C2700FB200
- Vishay MMB 0207 1 Ω, 0207 Thin Film Thin Film Resistor 0.01 Surface Mount 1 W - MMB02070C1008FB200
- TE Connectivity SMA-A 470 Ω, 0207 Thin Film Precision Resistor 0.1 % Surface Mount 1 W - 2176316-9
- Vishay MMB 0207 75 Ω, 0207 Thin Film Thin Film Resistor 0.01 Surface Mount 1 W - MMB02070C7509FB200
- TE Connectivity NEOHM SMA-A 330 kΩ, 0207 Thin Film Resistor 0.10% Surface Mount 1 W - 9-2176316-4
- Vishay MMB 0207 56 Ω, 0207 Thin Film Thin Film Resistor 0.01 Surface Mount 1 W - MMB02070C5609FB200
- Vishay MMB 0207 0.1 Ω, 0207 Thin Film Thin Film Resistor 0.01 Surface Mount 1 W - MMB02070B1007JB200
