Vishay MCS 0402 330 Ω, 0402 Thin Film Resistor 0.01 Surface 0.1 W - MCS04020C3300FE000

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

$0.96

(exc. GST)

$1.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 480$0.048$0.96
500 - 1980$0.042$0.84
2000 - 9980$0.031$0.62
10000 - 19980$0.021$0.42
20000 +$0.02$0.40

*price indicative

Packaging Options:
RS Stock No.:
667-617
Mfr. Part No.:
MCS04020C3300FE000
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

330Ω

Product Type

Resistor

Resistor Type

Chip Resistor

Technology

Thin Film

Package/Case

0402

Tolerance

0.01

Power Rating

0.1W

Voltage

50V

Temperature Coefficient

±50 ppm/K

Mount Type

Surface

Series

MCS 0402

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

8mm

Standards/Approvals

Rohs Compliant

The Vishay Thin Film Flat Chip Resistor is designed for high-reliability applications in modern professional electronics, where stability and precision are critical. It is Ideal for telecommunication, medical equipment, high-end computer systems, and audio/video electronics. With sulfur resistance verified according to ASTM B 809, this resistor ensures long-lasting performance in harsh environments, making it a trusted choice for demanding electronic systems.

IECQ CECC approved to EN 140401 801

Excellent overall stability is class 0.5

Rated dissipation P70 up to 0.4 W for size 1206

Compliant with RoHS standards, ensuring eco-friendly credentials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy