Vishay MCS 0402 220 Ω, 0402 Thin Film Resistor 0.01 Surface 0.1 W - MCS04020C2200FE000

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

$0.96

(exc. GST)

$1.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,000 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 480$0.048$0.96
500 - 1980$0.042$0.84
2000 - 9980$0.031$0.62
10000 - 19980$0.021$0.42
20000 +$0.02$0.40

*price indicative

Packaging Options:
RS Stock No.:
667-615
Mfr. Part No.:
MCS04020C2200FE000
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

220Ω

Product Type

Resistor

Resistor Type

Chip Resistor

Technology

Thin Film

Package/Case

0402

Tolerance

0.01

Voltage

50V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

±50 ppm/K

Minimum Operating Temperature

-55°C

Series

MCS 0402

Maximum Operating Temperature

155°C

Standards/Approvals

Rohs Compliant

Width

8mm

The Vishay Thin Film Flat Chip Resistor is designed for high-reliability applications in modern professional electronics, where stability and precision are critical. It is Ideal for telecommunication, medical equipment, high-end computer systems, and audio/video electronics. With sulfur resistance verified according to ASTM B 809, this resistor ensures long-lasting performance in harsh environments, making it a trusted choice for demanding electronic systems.

IECQ CECC approved to EN 140401 801

Excellent overall stability is class 0.5

Rated dissipation P70 up to 0.4 W for size 1206

Compliant with RoHS standards, ensuring eco-friendly credentials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy