Welwyn WCR Series 150 Ω, 0603 Thick Film Resistor 0.01 Surface 0.1 W - WCR0603 150RF
- RS Stock No.:
- 814-248
- Mfr. Part No.:
- WCR0603 150RF
- Brand:
- Welwyn
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$100.00
(exc. GST)
$100.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $0.02 | $100.00 |
| 25000 + | $0.02 | $100.00 |
*price indicative
- RS Stock No.:
- 814-248
- Mfr. Part No.:
- WCR0603 150RF
- Brand:
- Welwyn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welwyn | |
| Resistance | 150Ω | |
| Product Type | Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 0.01 | |
| Packaging | Tape and Reel | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | WCR Series | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Standards/Approvals | AEC-Q200 | |
| Width | 0.8mm | |
| Height | 0.45mm | |
| Select all | ||
|---|---|---|
Brand Welwyn | ||
Resistance 150Ω | ||
Product Type Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance 0.01 | ||
Packaging Tape and Reel | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series WCR Series | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Standards/Approvals AEC-Q200 | ||
Width 0.8mm | ||
Height 0.45mm | ||
- COO (Country of Origin):
- CH
The Welwyn Resistor is a general-purpose surface-mounted component designed for reliable current regulation. It provides stable resistance characteristics, making it Ideal for various electronic applications.
Excellent reliability with a wide range of sizes and ohmic values
Wrap-around terminations enhance durability and performance
AEC-Q200 grade ensures compliance with automotive standards
Resistance tolerance of ±1% supports precise applications
Available with a broad resistance range from 1R0 to 10M for flexibility
Related links
- Welwyn WCR Series 10 kΩ, 0603 Thick Film Resistor 0.01 Surface Mount 0.1 W - WCR0603 10KF
- Welwyn WCR Series 47 kΩ, 0603 Thick Film Resistor 0.01 Surface Mount 0.1 W - WCR0603 47KF
- Welwyn WCR Series 4.7 kΩ, 0603 Thick Film Resistor 0.01 Surface Mount 0.1 W - WCR0603 4K7F
- Welwyn WCR Series 330 Ω, 0603 Thick Film Resistor 0.01 Surface Mount 0.1 W - WCR0603 330RF
- Welwyn WCR Series 1 kΩ, 0603 Thick Film Resistor 0.01 Surface Mount 0.1 W - WCR0603 1KF
- Welwyn WCR Series 1 Ω, 0603 Thick Film Resistor Jumper Surface Mount 0.1 W - WCR0603 0RF
- Welwyn WCR Series 47 kΩ, 0805 Thick Film Resistor 0.01 Surface Mount 0.125 W - WCR0805 47KF
- Welwyn WCR Series 4.3 kΩ, 1206 Thick Film Resistor 0.01 Surface Mount 0.25 W - WCR1206 4K3F
