Bourns CMP 10 Ω, 1206 Thick Film Resistor 1 % Surface 3 W - CMP1206AFX-10R0ELF
- RS Stock No.:
- 630-449
- Mfr. Part No.:
- CMP1206AFX-10R0ELF
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $10.40
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$3.02
(exc. GST)
$3.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,520 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 180 | $0.151 | $3.02 | - |
| 200 - 480 | $0.099 | $1.98 | $10.40 |
| 500 - 1980 | $0.056 | $1.12 | $47.50 |
| 2000 - 9980 | $0.054 | $1.08 | $194.00 |
| 10000 + | $0.054 | $1.08 | $970.00 |
*price indicative
- RS Stock No.:
- 630-449
- Mfr. Part No.:
- CMP1206AFX-10R0ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10Ω | |
| Product Type | Resistor | |
| Resistor Type | High Power | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Tolerance | 1 % | |
| Packaging | Paper Tape | |
| Voltage | 250V | |
| Power Rating | 3W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | CMP | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.1mm | |
| Termination Style | Lead Free Terminations (Tinned) | |
| Height | 550μm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10Ω | ||
Product Type Resistor | ||
Resistor Type High Power | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Tolerance 1 % | ||
Packaging Paper Tape | ||
Voltage 250V | ||
Power Rating 3W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series CMP | ||
Maximum Operating Temperature 155°C | ||
Length 3.1mm | ||
Termination Style Lead Free Terminations (Tinned) | ||
Height 550μm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
- COO (Country of Origin):
- TW
The Bourns Anti-Surge Chip Resistors uses thick film technology for enhanced durability. They support power ratings up to 1.5 Watts at 70 °C. Designed to withstand high power surges. Suitable for circuits exposed to transient voltage spikes.
RoHS compliant
Halogen free
Related links
- TE Connectivity CGS 3522 150 kΩ, 2512 Thick Film Power Resistor 1 % Surface Mount 3 W - 2176232-2
- Bourns CMP, 1206 Thick Film Resistor 1 % Surface 3 W - CMP1206-FX-10R0ELF
- Bourns CMP 1 mΩ, 0603 Thick Film Resistor 1 % Surface 0.25 W - CMP0603-FX-10R0ELF
- Bourns CMP 10 kΩ, 0603 Thick Film Resistor 1 % Surface Mount 0.25 W - CMP0603-FX-1002ELF
- Bourns CMP 10 kΩ, 0603 Thick Film Resistor ±1 % 0.25 W - CMP0603AFX-1002ELF
- TE Connectivity CGS SM 1.8 kΩ, 1206 Metal Film Resistor 0.10% Surface Mount 3 W - 9-1879022-0
- Vishay AC 10 Ω, AC Wirewound Resistor ±5 % Surface Mount 3 W - AC03000001009JAC00
- TE Connectivity CGS 6.8 mΩ, 2512 Thick Film Resistor 0.10% Surface Mount 3 W - 8-2176230-4
