RS Better World

Vishay TNPW 220 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 125 mW - TNPW0603220KBEEA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$0.53

(exc. GST)

$0.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,730 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$0.53
25 - 99$0.46
100 - 499$0.33
500 - 999$0.31
1000 +$0.23

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
607-671
Mfr. Part No.:
TNPW0603220KBEEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Fixed Resistor

Resistance

220kΩ

Technology

Thin Film

Package/Case

0603

Tolerance

0.1 %

Voltage

100V

Power Rating

125mW

Mount Type

Surface

Temperature Coefficient

± 25 ppm/K

Automotive Standard

AEC-Q200

Series

TNPW

Standards/Approvals

RoHS

Width

1.6mm

Height

450μm

Better World Product

Yes

Better World Claim

Designed to Optimise Safety

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy