RS Better World
Vishay TNPW 180 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 125 mW - TNPW0603180KBEEA
- RS Stock No.:
- 607-669
- Mfr. Part No.:
- TNPW0603180KBEEA
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$0.53
(exc. GST)
$0.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,999 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $0.53 |
| 25 - 99 | $0.46 |
| 100 - 499 | $0.33 |
| 500 - 999 | $0.31 |
| 1000 + | $0.23 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 607-669
- Mfr. Part No.:
- TNPW0603180KBEEA
- Brand:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 180kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Tolerance | 0.1 % | |
| Power Rating | 125mW | |
| Voltage | 100V | |
| Mount Type | Surface | |
| Temperature Coefficient | ± 25 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | TNPW | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 450μm | |
| Better World Product | Yes | |
| Better World Claim | Designed to Optimise Safety | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 180kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Tolerance 0.1 % | ||
Power Rating 125mW | ||
Voltage 100V | ||
Mount Type Surface | ||
Temperature Coefficient ± 25 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series TNPW | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Height 450μm | ||
Better World Product Yes | ||
Better World Claim Designed to Optimise Safety | ||
- COO (Country of Origin):
- DE
Related links
- Vishay TNPW 1.8 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 125 mW - TNPW06031K80BEEA
- Vishay TNPW 33 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 125 mW - TNPW060333R0BEEA
- Vishay TNPW 220 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 125 mW - TNPW0603220KBEEA
- Vishay TNPW 3.9 kΩ, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 125 mW - TNPW06033K90BEEA
- Vishay MC AT 1500000 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 125 mW - MCT0603MD1504BP500
- Vishay MC AT 1200000 Ω, 0603 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 125 mW - MCT0603MD1204BP500
- Vishay TNPW e3 15 kΩ, 0603 Thin Film 0.1 % Surface 125 mW - TNPW060315K0BEEA
- Vishay TNPW e3 10 kΩ, 0603 Thin Film 0.1 % Surface 125 mW - TNPW060310K0BEEA