Vishay TNPW e3 15 kΩ, 0603 Thin Film 0.1 % Surface 125 mW - TNPW060315K0BEEA

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
607-668
Mfr. Part No.:
TNPW060315K0BEEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

TNPW e3

Resistance

15 kΩ

Package/Case

0603

Technology

Thin Film

Tolerance

0.1 %

Mount Type

Surface

Power Rating

125 mW

Automotive Standard

AEC-Q200

Height

450 μm

Minimum Operating Temperature

-55 °C

Standards/Approvals

2000/53/EC ELV, 2011/65/EU RoHS, 2012/19/EU WEEE, AEC-Q200, ANSI/EIA-977, ASTM B 809, EN 140401-801, EN 60115-1, EN 60115-8, IEC 60068-2-xx, IEC 62474, JIS-C-5201-1

Voltage

100 V

Width

1.6 mm

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy