TE Connectivity NEOHM SMA-Q 511 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX511R

Subtotal (1 reel of 3000 units)*

$1,332.00

(exc. GST)

$1,464.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.444$1,332.00

*price indicative

RS Stock No.:
590-577
Mfr. Part No.:
SMA-Q0204BTCX511R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

511Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Metal Film

Package/Case

0204

Packaging

Tape & Reel

Tolerance

0.1 %

Voltage

20V

Power Rating

0.4W

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.4mm

Standards/Approvals

RoHS

Length

3.5mm

COO (Country of Origin):
TW
The TE Connectivity Precision MELF resistor exemplifies high reliability and performance tailored for automotive and industrial applications. Offering excellent stability and precision, it combines thin-film technology with a robust coating for superior humidity protection. AEC-Q200 qualified, this resistor ensures compliance with stringent automotive standards while maintaining low temperature coefficients. It is lead-free, RoHS compliant, and designed to meet the needs of modern electronic circuits, making it an ideal choice for professionals seeking dependable resistance solutions.

Features thin film technology that enhances precision in applications

Designed to withstand harsh environments with improved humidity resistance

AEC Q200 qualified, ensuring reliability in automotive applications

Lead free and RoHS compliant for environmentally friendly solutions

Offers high power ratings suitable for various demanding tasks

Provides exceptional stability in a wide range of operating temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy