TE Connectivity NEOHM SMA-Q 887 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX887K

Subtotal (1 reel of 3000 units)*

$1,332.00

(exc. GST)

$1,464.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.444$1,332.00

*price indicative

RS Stock No.:
590-333
Mfr. Part No.:
SMA-Q0204BTCX887K
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

887kΩ

Product Type

Surface Mount Resistor

Resistor Type

Metal Film Precision

Technology

Thin Film

Package/Case

0204

Packaging

Tape & Reel

Tolerance

0.1 %

Power Rating

0.4W

Voltage

20V

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Length

3.5mm

Standards/Approvals

RoHS

Width

1.4mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor represents a significant advancement in resistor technology, specifically designed for demanding environments. This component combines exceptional performance with AEC-Q200 qualification, granting it a reputation for reliability and durability in automotive, industrial, and medical applications. Constructed with advanced thin film technology, this resistor features low temperature coefficient of resistance (TCR) and impressive tolerance rates, making it an ideal choice for precision measurement and testing equipment. With its RoHS compliance and enhanced moisture protection, it promises both performance and environmental responsibility, ensuring that the resistor can sustain high power ratings in various conditions. The newly improved coating adds an additional layer of defence against humidity, thereby extending the operational lifespan and reliability of the device.

AEC Q200 qualification for automotive and industrial applications

Enhanced moisture resistance for improved longevity

SMD enabled structure facilitates easy integration into modern circuit designs

Lead free composition adheres to environmental standards

Low TCR ensures consistent performance across temperature variations

Thin film technology delivers high precision and reliability

Flexible packaging options for production convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy