TE Connectivity NEOHM SMA-Q 187 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL187R
- RS Stock No.:
- 590-481
- Mfr. Part No.:
- SMA-Q0102BTCL187R
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
$5,151.00
(exc. GST)
$5,667.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.717 | $5,151.00 |
*price indicative
- RS Stock No.:
- 590-481
- Mfr. Part No.:
- SMA-Q0102BTCL187R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 187Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Voltage | 20V | |
| Power Rating | 0.3W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0102 | |
| Length | 2.2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 187Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Voltage 20V | ||
Power Rating 0.3W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0102 | ||
Length 2.2mm | ||
Standards/Approvals RoHS | ||
Width 1.1mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor is designed to elevate performance standards in various applications, including automotive, industrial, and medical equipment. With a robust AEC-Q200 qualification, this resistor series guarantees reliability and longevity under challenging conditions. The introduction of advanced thin film technology ensures tight tolerance levels achieving exceptional stability, while a lead-free and RoHS-compliant design responsibly meets environmental standards. Encased in a moisture-resistant coating, this resistor excels in humidity-intensive environments, ensuring consistent performance and extended lifespan. Its range of power ratings allows for versatility in use, making it the ideal choice for cutting-edge applications requiring precise specifications.
AEC Q200 qualified for enhanced reliability in automotive applications
Thin film technology provides impressive performance and stability
Lead free and RoHS compliant to support environmental sustainability
Moisture resistant coating enhances protection against humidity
Exceptional temperature coefficient assures minimal resistance drift
Highly stable performance across varying temperature ranges
Related links
- TE Connectivity NEOHM SMA-Q 866 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL866R
- TE Connectivity NEOHM SMA-Q 576 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL576R
- TE Connectivity NEOHM SMA-Q 110 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL110R
- TE Connectivity NEOHM SMA-Q 187 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL187R
- TE Connectivity NEOHM SMA-Q 187 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL187K
- TE Connectivity NEOHM SMA-Q 127 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL127R
- TE Connectivity NEOHM SMA-Q 200 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL200R
- TE Connectivity NEOHM SMA-Q 162 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL162R
