TE Connectivity NEOHM SMA-Q 127 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL127R
- RS Stock No.:
- 590-206
- Mfr. Part No.:
- SMA-Q0102BTCL127R
- Brand:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
$5,151.00
(exc. GST)
$5,667.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.717 | $5,151.00 |
*price indicative
- RS Stock No.:
- 590-206
- Mfr. Part No.:
- SMA-Q0102BTCL127R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 127Ω | |
| Resistor Type | Metal Film Precision | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 2.2mm | |
| Termination Style | Melf 0102 | |
| Width | 2.2mm | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 127Ω | ||
Resistor Type Metal Film Precision | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 2.2mm | ||
Termination Style Melf 0102 | ||
Width 2.2mm | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor stands out for its outstanding stability and performance. Designed with a SMD-enabled structure, this resistor delivers tight tolerances and extremely low temperature coefficient ratings, making it ideal for applications in automotive, industrial, telecommunication, and medical equipment. With its innovative improved coating, it provides enhanced protection against moisture, ensuring reliability and longevity in various environments. The resistor's lead-free and RoHS-compliant design further highlights its suitability for modern electronic applications. It harmonises performance with functionality to meet rigorous industry standards.
Excellent moisture resistance for enhanced durability
AEC Q200 qualified, ensuring high reliability
Low power ratings make it versatile for different applications
Lead free design supports sustainable manufacturing practices
SMD enabled construction allows for efficient surface mounting
Related links
- TE Connectivity NEOHM SMA-Q 127 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL127K
- TE Connectivity NEOHM SMA-Q 127 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL127R
- TE Connectivity NEOHM SMA-Q 866 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL866R
- TE Connectivity NEOHM SMA-Q 200 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL200R
- TE Connectivity NEOHM SMA-Q 576 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL576R
- TE Connectivity NEOHM SMA-Q 412 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL412R
- TE Connectivity NEOHM SMA-Q 110 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL110R
- TE Connectivity NEOHM SMA-Q 187 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL187R
