TE Connectivity NEOHM SMA-Q 422 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT422R
- RS Stock No.:
- 590-459
- Mfr. Part No.:
- SMA-Q0207FTDT422R
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$440.00
(exc. GST)
$480.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $0.22 | $440.00 |
| 10000 + | $0.216 | $432.00 |
*price indicative
- RS Stock No.:
- 590-459
- Mfr. Part No.:
- SMA-Q0207FTDT422R
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 422Ω | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Length | 5.9mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Melf 0207 | |
| Width | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 422Ω | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 1W | ||
Voltage 350V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Length 5.9mm | ||
Standards/Approvals RoHS | ||
Termination Style Melf 0207 | ||
Width 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Advanced metal film precision MELF resistor is designed specifically to meet the rigorous demands of automotive and industrial applications. Offering exceptional stability and reliability, It ensures optimal performance even in the most challenging environments. With AEC-Q200 qualification, it comes equipped with an enhanced protective coating, providing superior resistance to moisture and humidity. Its lead-free design aligns with RoHS standards, while the surface-mount configuration allows for simplified assembly in modern electronic systems. This resistor stands out with its high power rating and tight tolerances, making it a prime choice for precision measurement and testing equipment.
AEC Q200 qualified for rigorous automotive standards
Enhanced coating for exceptional humidity protection
Lead free construction for environmentally friendly applications
Designed for SMD assembly to facilitate integration into compact devices
Extremely low temperature coefficient for consistent performance
High power rating supports various demanding applications
Related links
- TE Connectivity NEOHM SMA-Q 422 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT422K
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10K2
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5K62
- TE Connectivity NEOHM SMA-Q 100 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT100R
- TE Connectivity NEOHM SMA-Q 10.2 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10R2
- TE Connectivity NEOHM SMA-Q 274 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT274R
- TE Connectivity NEOHM SMA-Q 1.5 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT1K5
- TE Connectivity NEOHM SMA-Q 4.75 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT4R75
