TE Connectivity NEOHM SMA-Q 10.2 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10R2
- RS Stock No.:
- 590-429
- Mfr. Part No.:
- SMA-Q0207FTDT10R2
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 10000 more to save $40.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$376.00
(exc. GST)
$414.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.188 | $376.00 | - |
| 10000 + | $0.184 | $368.00 | $40.00 |
*price indicative
- RS Stock No.:
- 590-429
- Mfr. Part No.:
- SMA-Q0207FTDT10R2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10.2Ω | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Length | 5.9mm | |
| Width | 2.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 10.2Ω | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 350V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Length 5.9mm | ||
Width 2.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The TE Connectivity Highly reliable metal film precision MELF resistor that excels in various applications. Engineered with advanced thin film technology, this resistor provides exceptional stability and precision with tolerances as low as ±0.1%. Its robust construction ensures durability in demanding environments, making it the ideal choice for automotive, industrial, and telecommunications applications. With its AEC-Q200 qualification, It is designed to meet the rigorous standards of automotive component certification, thus ensuring outstanding performance and longevity. Its low temperature coefficient allows for precise calculations in temperature-sensitive applications, securing the integrity of your electrical designs. This resistor not only adheres to lead-free and RoHS compliance standards but also features an enhanced coating further protecting against humidity and environmental factors.
AEC Q200 qualified for stringent automotive standards
Low temperature coefficient for precise calculations
Thin film technology ensures high stability and accuracy
Lead free and RoHS compliant for environmental safety
Improved coating enhances moisture resistance
Suitable for a wide range of applications, including telecommunications and medical equipment
Related links
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT10K2
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX10K2
- TE Connectivity NEOHM SMA-Q 10.2 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL10R2
- TE Connectivity NEOHM SMA-Q 10.2 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX10R2
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL10K2
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT10K2
- TE Connectivity NEOHM SMA-Q 10.2 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT10R2
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5K62
