TE Connectivity NEOHM SMA-Q 162 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT162K
- RS Stock No.:
- 590-426
- Mfr. Part No.:
- SMA-Q0207BTCT162K
- Brand:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
$1,998.00
(exc. GST)
$2,198.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $0.999 | $1,998.00 |
*price indicative
- RS Stock No.:
- 590-426
- Mfr. Part No.:
- SMA-Q0207BTCT162K
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 162kΩ | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0207 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Width | 3mm | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 162kΩ | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0207 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Voltage 350V | ||
Power Rating 1W | ||
Temperature Coefficient ±25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Width 3mm | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistors, tailored for demanding applications in automotive, industrial, and medical sectors. This series boasts AEC-Q200 qualification, ensuring unparalleled reliability and compliance for critical use cases. The unique construction features a slim surface mount design that enhances stability and performance, alongside a robust moisture resistance capability that mitigates the risk of failure in humid environments. Designed to operate effectively across a wide temperature range, these resistors maintain low temperature coefficients for precise and consistent performance, making them an ideal choice for precise measurement systems and stringent applications.
Dedicated to high performance applications requiring exceptional precision
Improved coating technology ensures superior moisture protection
Tight tolerance specifications support rigorous accuracy demands
Low temperature coefficient enhances reliability in varying conditions
Environmentally friendly with lead free and RoHS compliance
Compatible across various sectors including automotive and medical technology
Related links
- TE Connectivity NEOHM SMA-Q 162 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT162R
- TE Connectivity NEOHM SMA-Q 499 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT499R
- TE Connectivity NEOHM SMA-Q 8.87 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT8K87
- TE Connectivity NEOHM SMA-Q 187 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT187R
- TE Connectivity NEOHM SMA-Q 174 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT174K
- TE Connectivity NEOHM SMA-Q 10.2 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT10K2
- TE Connectivity NEOHM SMA-Q 100 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT100R
- TE Connectivity NEOHM SMA-Q 511 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT511R
